BD63801EFV-E2

ROHM Semiconductor
755-BD63801EFV-E2
BD63801EFV-E2

制造商:

说明:
马达/运动/点火控制器和驱动器 Stepping Motor Driver 36V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Stepper Motor Controllers / Drivers
Bipolar Stepper Motor Driver
800 mA
2.7 mA
- 25 C
+ 85 C
SMD/SMT
HTSSOP-B-24
28 V
19 V
Reel
商标: ROHM Semiconductor
负载电压额定值: 19 V to 28 V
湿度敏感性: Yes
输出端数量: 2 Output
Pd-功率耗散: 4 W
产品类型: Motor / Motion / Ignition Controllers & Drivers
系列: BD63801EFV
工厂包装数量: 2000
子类别: PMIC - Power Management ICs
零件号别名: BD63801EFV
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Stepping Motor Driver ICs

ROHM Semiconductor stepping motor drivers feature high reliability, low power consumption, and a thin, high-power package, providing the ideal solution for all types of driving applications. ROHM Semiconductor standard 36V series stepping motor drivers are designed for bipolar stepping motors used for paper transfer or carriage applications. These 36V simple drivers integrate the minimum functions required for driving stepping motors and feature high efficiency constant current PWM drive. ROHM high performance, high reliability 36V series stepping motor drivers feature high performance operation, low thermal generation, and low current consumption. High performance 36V stepping motor drivers support CLK IN and PARALLEL IN interfaces for wide compatibility. Low voltage stepping motor drivers from ROHM Semiconductor low voltage series stepping motor drivers feature high efficiency constant current PWM drive and integrate a power save function, making them ideal for battery driven portable devices. Microstep 36V series stepping motor drivers are designed to improve torque while decreasing noise at high speeds.

Stepper Motor Drivers

ROHM Semiconductor Stepper Motor Drivers offer a wide selection of products. These Stepper motor drives are with the performance features required for various applications including printers and copiers, PPC scanners, security cameras, robotics, sewing machines, factory automation, and other applications requiring precision motor control.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 2000   倍数: 2000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2000的倍数订购)
¥22.0011 ¥44,002.20