BM6258FS-E2

ROHM Semiconductor
755-BM6258FS-E2
BM6258FS-E2

制造商:

说明:
马达/运动/点火控制器和驱动器 3-Phase Brushless Fan Motor Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Brushless DC Motor Controllers
3 Phase BLDC Gate Driver
310 V
1.5 A
2 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-A54-36
16.5 V
13.5 V
Reel
Cut Tape
商标: ROHM Semiconductor
负载电压额定值: 400 V
湿度敏感性: Yes
输出端数量: 4 Output
工作频率: 20 kHz
产品类型: Motor / Motion / Ignition Controllers & Drivers
工厂包装数量: 1000
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LDO Voltage Regulators

ROHM Semiconductor LDO Voltage Regulators are standard fixed output LDO regulators with low-saturation regulators available for outputs up to 2A/1A. They have a wide output voltage range and package lineup with or without shutdown switches. ROHM LDO Voltage Regulators feature a built-in overcurrent protection circuit that prevents IC destruction due to output short circuits, a thermal shut-down circuit that protects the ICs from damage due to overloading, and an overvoltage protection circuit that protects from surges generated in the power supply line. ROHM Semiconductor LDO Voltage Regulators are used in DSP power supplies for DVD and CD players, FPDs, TVs, personal computers, and other consumer devices.

库存量: 994

库存:
994 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
数量大于994的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥70.8849 ¥70.88
¥54.918 ¥549.18
¥50.9517 ¥1,273.79
¥46.5673 ¥4,656.73
¥44.9966 ¥11,249.15
¥44.3412 ¥22,170.60
整卷卷轴(请按1000的倍数订购)
¥41.8552 ¥41,855.20
¥41.358 ¥82,716.00