BU13TD3WG-GTR

ROHM Semiconductor
755-BU13TD3WG-GTR
BU13TD3WG-GTR

制造商:

说明:
低压差稳压器 Load Switch ICs for Portable Equipment

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
SSOP-5
1.3 V
200 mA
1 Output
Positive
70 dB
Fixed
- 40 C
+ 85 C
600 mV
Reel
Cut Tape
商标: ROHM Semiconductor
回动电压—最大值: 900 mV
线路调整率: 2 mV
负载调节: 10 mV
工作电源电流: 35 uA
Pd-功率耗散: 540 mW
产品: Voltage Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
类型: CMOS LDO Regulator
电压调节准确度: 1 %
零件号别名: BU13TD3WG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LDO Voltage Regulators

ROHM Semiconductor LDO Voltage Regulators are standard fixed output LDO regulators with low-saturation regulators available for outputs up to 2A/1A. They have a wide output voltage range and package lineup with or without shutdown switches. ROHM LDO Voltage Regulators feature a built-in overcurrent protection circuit that prevents IC destruction due to output short circuits, a thermal shut-down circuit that protects the ICs from damage due to overloading, and an overvoltage protection circuit that protects from surges generated in the power supply line. ROHM Semiconductor LDO Voltage Regulators are used in DSP power supplies for DVD and CD players, FPDs, TVs, personal computers, and other consumer devices.

库存量: 2,864

库存:
2,864 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.0623 ¥3.06
¥2.1018 ¥21.02
¥1.8645 ¥46.61
¥1.6159 ¥161.59
¥1.4916 ¥372.90
¥1.4125 ¥706.25
¥1.356 ¥1,356.00
整卷卷轴(请按3000的倍数订购)
¥1.2882 ¥3,864.60
¥1.2656 ¥7,593.60