BU91796FS-ME2

ROHM Semiconductor
755-BU91796FS-ME2
BU91796FS-ME2

制造商:

说明:
LCD 驱动器 Low Duty LCD Segment Drivers for Automotive applications

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: LCD 驱动器
RoHS:  
80 Segment
300 kHz
SSOP-A-32
6 V
2.5 V
30 uA
640 mW
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
商标: ROHM Semiconductor
接口类型: I2C
产品: LCD Drivers
产品类型: LCD Drivers
资格: AEC-Q100
工厂包装数量: 2000
子类别: Driver ICs
零件号别名: BU91796FS-M
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TN/STN LCD Drivers

ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.

光电子产品

ROHM Semiconductor光电器件包括各种显示驱动器、激光二极管、LED、LED显示器和光学传感器,它们设计用于各种应用。

库存量: 3,509

库存:
3,509 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥15.7183 ¥15.72
¥11.5825 ¥115.83
¥10.5881 ¥264.70
¥9.4242 ¥942.42
¥8.8479 ¥2,211.98
¥8.5202 ¥4,260.10
整卷卷轴(请按2000的倍数订购)
¥7.9778 ¥15,955.60
¥7.797 ¥31,188.00