C2058-P

Heyco
836-C2058-P
C2058-P

制造商:

说明:
导管配件和附件 LTBP 500-250 BLACK 10PK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 导管配件和附件
RoHS:  
Plug
Nylon
商标: Heyco
产品类型: Hole Plugs
系列: Liquid Tight Break-Thru Plugs
工厂包装数量: 100
子类别: Wire & Cable Management
商标名: HEYCo-molded
单位重量: 3.120 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HEYco-molded Liquid Tight Break-Thru Plugs

Heyco HEYco-molded™ Liquid Tight Break-Thru Plugs consist of co-molded nylon and elastomer parts functioning as liquid-tight plugs that maintain an IP67/68 rating even after being pierced by wire, cable, or tubing in order to function as bushings.  These HEYco-molded plugs from Heyco are designed for use in panels ranging in size from 0.5mm to 6.4mm (.020" to .250"). When used as a plug, this product provides light-tight closure. When pierced, the plug functions as a liquid-tight bushing that converts raw-edged holes to smooth, neat, and insulated holes. The plugs also insulate and mechanically protect electrical and telecommunications cable, tubing, hose, rope, and utility lines.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.509 ¥10.51
¥8.9496 ¥89.50
¥8.023 ¥160.46
¥7.8083 ¥390.42
¥7.458 ¥745.80
¥6.8704 ¥1,374.08
¥6.7348 ¥3,367.40
¥6.5314 ¥6,531.40
¥6.2489 ¥12,497.80