C3WH6-F

Panduit
644-C3WH6-F
C3WH6-F

制造商:

说明:
电线导管和管路 Duct Cover w/Film 3WX6FT Sold per foot
此产品将直接从制造商发送给您。 您可立即订购此产品。 Mouser 将通知您估计的发货日期。

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Panduit
产品种类: 电线导管和管路
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Flush Cover Wiring Duct
Polyvinyl Chloride (PVC)
White
6 ft
商标: Panduit
产品类型: Wire Ducting & Raceways
系列: TYPE C
工厂包装数量: 6
子类别: Wire & Cable Management
单位重量: 70.307 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
3925900000
JPHTS:
853669000
TARIC:
3926909790
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Type-C Wiring Duct Covers

Panduit Type-C Wiring Duct Covers with protective film protect duct covers from damage during the installation process. These high-performance covers reduce scrapcosts by protecting the surface during storage, handling, and installation. The Type-C wiring duct includes acrylic-based adhesive, which ensures the film remains adhered during the cutting process. These duct covers feature 4500PSI tensile strength, >180°F melting point, 600% elongation, and 0.05mm thickness. The Type-C wiring duct covers include a writing surface for enhanced productivity.

供货情况

库存: