CCP2RL-3-60CF

Bussmann / Eaton
504-CCP2RL-3-60CF
CCP2RL-3-60CF

制造商:

说明:
断路开关 3 POLE 225A CLASS CF COMPCT CIRC PROTECTR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eaton
产品种类: 断路开关
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
3 Pole
DIN Rail Mount
Spring Terminal
Handle
DPST
60 A
CCP2-CF
致动器样式: Handle
商标: Bussmann / Eaton
封装: Bulk
产品类型: Disconnect Switches
工厂包装数量: 1
子类别: Switches
商标名: CUBEFuse
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CCP2 CUBEFuse Compact Control Switches

Eaton CCP2 CUBEFuse™ Compact Control Switches are fused UL 98 branch circuit disconnect switches utilizing the Class CF time-delay or fast-acting CUBEFuse with Class J electrical performance. These Bussmann™ series circuit protectors provide a high 200kA short-circuit current rating (SCCR) to help improve panel and assembly SCCR, while a built-in switch interlock prevents fuse removal or installation while in the ON position. These 35mm DIN-rail mount CCP2s feature an extremely compact design at 25.4mm (1") width per pole and a variety of 30A, 60A, and 100A configurations to meet many application needs, including rotary operation.

CCP2 CUBEFuse

Eaton CCP2 CUBEFuse™ products include CCP2 CUBEFuse Compact Control Switches, CCP2 CUBEFuse Circuit Breakers, CCP2 CUBEFuse Circuit Breaker Accessories, and CCP2B CUBEFuse Circuit Protector Bases. The Eaton portfolio features UL 98 products with finger-safe construction and lockout / tagout options. The Compact Control Switches and Circuit Breakers include rotary-operated versions with through-the-door or through-the-side options for application flexibility and enhanced safety. The Circuit Protector Bases offer one-, two-, and three-pole versions with a built-in switch/fuse interlock. The Circuit Breaker Accessories include a variety of handles, lug kits, control wire terminals, PLC fuse monitors, and NO/NC auxiliary contacts. The Eaton CCP2 CUBEFuse portfolio features a range of products designed to fit many applications.

供货情况

库存: