CDY10TRY-EZID

Bussmann / Eaton
504-CDY10TRY-EZID
CDY10TRY-EZID

制造商:

说明:
保险丝套件与多件套 EasyID ATM ATC MAX FUSES

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。

产品属性 属性值 选择属性
Eaton
产品种类: 保险丝套件与多件套
RoHS:  
Fuse Kits and Assortments
CDY
Fuse Kits
Automotive Fuse Kit
商标: Bussmann / Eaton
保险丝类型: Fast Acting
高度: 1.03 in
长度: 7 in
安装风格: Panel Mount
值数量: 19
工厂包装数量: 1
子类别: Fuses
端接类型: Blade
总件数: 59
宽度: 3.5 in
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536100040
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CDY Bussmann Fuse Caddies & Trays

Eaton CDY Bussmann Fuse Caddies and Trays feature tray labels for the identification of contents and are used to store fuse inventory in one compact location. These fuse kits offer installers a full array of fuses for replacement needs. The Bussmann series' caddies are easy-to-use and convenient for keeping the right fuses on hand. These fuse kits have a compact design for easy storage and a fuse caddy security latch for portability and secured storage. The Bussmann series can be selected from two fuse caddies containing the most popular fuse selections or individual trays for the specific fuse inventory. These fuse kits are individually organized by fuse type with popular ratings to cover the majority of cars, vans, light trucks, SUVs, and RVs.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

供货情况

库存:
不可用

定价 (含13% 增值税)