CE201210-LAB1

652-CE201210-LAB1
CE201210-LAB1

制造商:

说明:
电感器套件及配件 40 PCS OF 18 VALUES 1.5nH-470nH

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bourns
产品种类: 电感器套件及配件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Inductor Kits
SMD/SMT
CE
商标: Bourns
最大直流电流: 300 mA
每个值件数: 40 Pieces
值数量: 18 Values
产品类型: Inductor Kits & Accessories
大小: 0805 (2012 metric)
工厂包装数量: 1
子类别: Inductors, Chokes & Coils
容差: 10 %
总件数: 720 Pieces
类型: Multilayer Ceramic Chip Inductor Kit
单位重量: 5.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Bourns Chip Inductor Kits

Bourns offers Chip Inductor Kits for economical, hands-on convenience in locating the right inductor. Kits for Multi-Layer Chip inductors contain high frequency inductors with a nickel barrier and are available in case sizes 0402, 0603, and 0805, as well as in the E12 Series. Kits for Ferrite Multi-Layer Chip Inductors offer magnetic shielding, High Q characteristics, heights at low as 0.85mm, and are available in case sizes 0603, 0805, and 1206. Kits for the SMT Chip Inductors, CM series, feature high resistance to heat, humidity, mechanical shock, and pressure and are available across a wide inductance range from 1.0 nH to 1000 µH. All Bourns Chip Inductor Kits are RoHS compliant. See specific part number for quantities and types of inductors included.

供货情况

库存: