CFB600W-110S28-CMFD

Cincon
418-CFB600W11028CMFD
CFB600W-110S28-CMFD

制造商:

说明:
DC/DC转换器 - 机箱安装型 600W 43-160Vin 28Vout 21.4A N-Log

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cincon
产品种类: DC/DC转换器 - 机箱安装型
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Isolated
1 Output
600 W
28 V
21.4 A
2.25 kV
240 mm
110 mm
42 mm
Industrial
+ 100 C
- 40 C
商标: Cincon
输入电压: 43 V to 160 V
安装风格: Chassis
产品类型: Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CFB600W-110S DC-DC Converters

Cincon CFB600W-110S DC-DC Converters feature a 4:1 input range and 600W isolated output with up to 88% efficiency. These full-brick converters offer regulated outputs and isolated remote on/off. Cincon CFB600W-110S DC-DC Converters provide protection functions for overtemperature, overvoltage / overcurrent, and continuous short circuit. The full-brick size meets industry standards, and the modules offer a variety of safety approvals.

Railway DC-DC Converters

Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2:1 to 18:1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.

供货情况

库存: