CFM300M240C

Cincon
418-CFM300M240C
CFM300M240C

制造商:

说明:
电源 - 机箱安装 AC-DC Power Supply with PFC, Medical, 300 Watt, Covered, 24VDC Output, 12.5A, 150mV

产品属性 属性值 选择属性
Cincon
产品种类: 电源 - 机箱安装
RoHS:  
300 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
12.5 A
Enclosed
4 kVAC
93.5 %
Industrial
136 mm
87 mm
40.4 mm
CFM300M
商标: Cincon
合规: ANSI/AAMI IEC/EN/ES 60601-1
尺寸: 136 mm x 87 mm x 40.4 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 80 C
最小工作温度: - 40 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
类型: With PFC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407012
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

AC-DC Fanless Power Solution

Cincon offers a comprehensive range of AC-DC power solutions, including baseplate cooling power supplies and AC-DC brick-type power supplies. The baseplate-cooling power supplies feature a power range from 130W to 500W, while the AC-DC brick-type power supplies range from 70W to 750W. Cincon also offers detailed technical articles explaining the exceptional performance of their fanless power supplies. These power solutions are suitable for various applications, such as industrial and ITE use with IEC/UL/EN 62368-1 safety approvals, as well as medical use with IEC/UL/EN 60601-1 safety approvals.

CFM200M & CFM300M AC-DC Power Supplies

Cincon CFM200M and CFM300M AC-DC Power Supplies with power factor correction (PFC) are suited for medical applications. They feature a universal input range of 90VAC to 264VAC and efficiency of up to 94%. The 200W models are available in single-output voltages of 12VDC, 24VDC, and 48VDC. The 300W units are offered in 12VDC, 24VDC, 36VDC, and 48VDC. Cincon CFM200M and CFM300M AC-DC Power Supplies comply with international medical safety regulations per 2 x MOPP level and meet the radiated and conducted emission requirements for EN55022 Class B and CISPR/FCC Part 15 Class B.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥968.523 ¥968.52
¥949.2452 ¥9,492.45
¥930.2273 ¥23,255.68
¥892.1802 ¥44,609.01
¥869.9192 ¥86,991.92
250 报价