CHG-KCP

3M Electronic Solutions Division
517-CHG-KCP
CHG-KCP

制造商:

说明:
集管和线壳 Polarized Wiremount Socket, 28awg, 2 contact rows, 0.1in pitch, Gray, Sold per each piece

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
3M
产品种类: 集管和线壳
Contacts
CHG
28 AWG
商标: 3M Electronic Solutions Division
产品类型: Headers & Wire Housings
工厂包装数量: 1000
子类别: Headers & Wire Housings
零件号别名: 05400767997 80610547467
单位重量: 226.757 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IDC Discrete Wire Sockets & Headers

3M brings the convenience of insulation displacement contact termination to the flexibility and choice of discrete wire. Link Connectors are designed to meet the requirements of the CC-Link standard and to enable T-Tab terminations as well as mid-cable terminations. Mini-Clamp Connectors are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including Factory Automation and Industrial Controls. The Power Clamp offering is suitable for CLPA's CC-Link open technology field level networking applications and protocols. These connectors do not require any special tooling or pre-treatment of cables, and can be terminated using a standard pair of pliers. CHG Series from 3M connectorizes 22AWG to 28AWG discrete cable in a socket which can be plugged into industry standard .100" pinstrip and four-wall box headers. 158/159 Series Sockets terminate to 1mm pitch ribbon cable while the Shrouded Boardmount Headers maximize design flexibility and minimize the PCB footprint.

CHG .100" Wiremount Sockets

3M CHG .100” Wiremount Sockets connect 28AWG to 22AWG discrete cables in a socket which can be plugged into industry-standard .100” pinstrip and four-wall box headers. The CHG Series socket features 3M's patented L/H contact, designed for low insertion and high retention force. 3M CHG .100” Wiremount Sockets are offered with DIN style polarization or without, and four wiping points per contact when mated to a .318” header pin. Flat ribbon cable can be used after it is prepped with a notcher.

库存量: 660

库存:
660 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.4579 ¥5.46
¥4.6895 ¥46.90
¥3.4578 ¥864.45
¥2.5764 ¥2,576.40
¥2.5538 ¥7,661.40
¥2.3391 ¥11,695.50
¥2.2148 ¥22,148.00