CL05B104KA5NNWC

Samsung Electro-Mechanics
187-CL05B104KA5NNWC
CL05B104KA5NNWC

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT 100nF 0.125V X7R 100 0402

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Samsung Electro-Mechanics
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
100 nF
25 VDC
X7R
10 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
General Type MLCCs
CL-Standard
Reel
Cut Tape
MouseReel
商标: Samsung Electro-Mechanics
类: Class 2
封装 / 箱体: 0402 (1005 metric)
产品类型: Ceramic Capacitors
工厂包装数量: 10000
子类别: Capacitors
类型: High Capacitance MLCC
单位重量: 1.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CL05B104 General Automotive Capacitors

Samsung Electro-Mechanics CL05B104 General Automotive Capacitors offer a 50VDC to 100VDC rated voltage range, 22pF maximum capacitance rating, and 0.55mm thickness. They are X7R dielectric components with BME and metal-epoxy terminations. Samsung Electro-Mechanics CL05B104 General Automotive Capacitors are ideal for powertrain, infotainment, convenience, and safety applications.

CL MLCC Standard Normal Capacitors

Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.

库存量: 46,651

库存:
46,651
可立即发货
在途量:
200,000
预期 2027/6/7
生产周期:
52
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥4.3844 ¥4.38
¥0.31414 ¥3.14
¥0.23956 ¥11.98
¥0.17402 ¥17.40
¥0.1243 ¥62.15
¥0.09944 ¥198.88
¥0.08249 ¥329.96
整卷卷轴(请按10000的倍数订购)
¥0.06667 ¥666.70
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩