CLA-TO-21E

Ohmite
588-CLA-TO-21E
CLA-TO-21E

制造商:

说明:
散热片 Clip for TO devices

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Ohmite
产品种类: 散热片
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Accessories and Hardware
TO-247, TO-264, SOT-227
Clip
35.3 mm
11 mm
Component
商标: Ohmite
封装: Bulk
产品类型: Heat Sinks
系列: CLA-21E
工厂包装数量: 5000
子类别: Heat Sinks
单位重量: 71 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7326909000
USHTS:
8541900080
TARIC:
7326909890
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Heatsinks

Ohmite Heatsinks are engineered to take advantage of thermal transfer, reliability, and design flexibility. This heat sink product line utilizes a patented clip system that provides constant spring force over repeated assembly and disassembly. The elimination of mounting hardware reduces costs and enables a maximum surface area per unit design. Ohmite Heatsinks are designed to secure TO-126, TO-218, TO-220, TO-247, and TO-264 packages as well as provide thermal solutions for TO-252, TO-263, and TO-268 SMD devices.

供货情况

库存: