CPL-WB-00D3

STMicroelectronics
511-CPL-WB-00D3
CPL-WB-00D3

制造商:

说明:
信号调节 Wide band ISO port 50 Ohm WFR 34 dB

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 信号调节
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Signal Conditioning
Couplers
824 MHz to 2.17 GHz
50 Ohms
SMD/SMT
- 50 C
+ 85 C
CPL-WB-00D3
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
介入损耗: 0.2 dB
安装风格: Board Mount
工厂包装数量: 5000
子类别: Filters
类型: Directional Coupler
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Wide Band Directional Coupler with ISO Port

STMicroelectronics Wide Band Directional Couplers with ISO Port are designed to measure RF antenna or cell phone transmission output power in GSM/WCDMA/TD-SCDMA applications. These Wide Band Directional Couplers have been customized for wide-band operating frequencies (EGSM and CELL, PCS, DCS, TD-SCDMA, WCDMA Band I) with less than 0.2 dB insertion losses in the transmit bandwidth. Typical applications for STMicroelectronics Wide Band Directional Couplers include multi-band equipment such as power amplifier modules, front end modules, GSM/WCDMA mobile phones, quad band power amplifier modules and quad band front end modules.
Learn More

供货情况

库存: