CS1501-FSZ

777-CS1501-FSZ
CS1501-FSZ

制造商:

说明:
功率因数校正 - PFC DIGITAL PFC CONT. IC FOR SMPS

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cirrus Logic
产品种类: 功率因数校正 - PFC
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
70 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-8
商标: Cirrus Logic
湿度敏感性: Yes
工作电源电流: 68 uA
Pd-功率耗散: 600 mW
产品类型: PFC - Power Factor Correction
系列: CS1501
工厂包装数量: 100
子类别: PMIC - Power Management ICs
单位重量: 540 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CS1501 / CS1601 Digital PFC Controllers

The Cirrus Logic CS1501 / CS1601 family of digital PFC controllers feature superior efficiency and THD (total harmonic distortion) performance across variable load conditions and enable smaller, simpler designs through a reduction in boost inductor size along with fewer required external components. These high-performance, active digital PFC controllers are Variable Frequency Discontinuous Mode (VF-DCM) ICs featuring Cirrus Logic's EXL Core® Technology that enables intelligent and adaptive switching that traditional analog PFC devices lack. The CS1501 / CS1601 operate at switching speeds up to 70kHz and the CS1601H operates up to 100kHz. These next generation controllers feature Current Sense (CS) and Zero Crossing Detect (ZCD) functionality, which enables accurate over-current protection, high overall efficiency, and best-in-class THD. The CS1501 / CS1601 / CS1601H are targeted for use in switch-mode power supplies (SMPS) applications, including LED / Fluorescent Lighting, DTVs, Servers / Telecom, Notebooks, and Desktops under 300W.
Learn More

供货情况

库存: