CTK-174-01

TE Connectivity / Linx Technologies
712-CTK-174-01
CTK-174-01

制造商:

说明:
压接器/压接工具 Crimp Kit with Extra Die

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 压接器/压接工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
商标: TE Connectivity / Linx Technologies
封装: Bulk
产品类型: Crimpers
工厂包装数量: 1
子类别: Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Linx Product Change Notification: PCN CTK-174-001_061410-1

Type of Change:
Product end of life notification for the CTK-174-01 and product
introduction for the CTK-174-02.

Description of Change:
One of two dies in the CTK-174-01 crimp kit is being changed to
offer better compatibility with the standard Linx connector
product line. The part number for the new kit is being changed
to CTK-174-02 to reflect this change.

Reason for Change:
Improve compatibility with the standard product line.

Effect of Change
Form: No change
Fit: No change
Function: Removes the 0.187" size (not required for standard
size connectors) and adds 0.043", 0.100", 0.137". The 0.100"
size is used with standard connectors for RG-178 cable.
Quality: No change
Reliability: No change

End-of-Life Recommended Replacement
Mouser Part Number Mouser Part Number
712-CTK-174-01 712-CTK-174-02

If you need any additional information, please contact a Mouser
Technical Sales Representative for further assistance.



5-0810-10

合规代码
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存: