2544

ABB Installation Products
894-2544
2544

制造商:

说明:
电缆密封套、应变消除装置和线夹 1 IN CORD CONNECTOR .500-.625 RANGE

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABB
产品种类: 电缆密封套、应变消除装置和线夹
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Cable Gland
Cable Glands
General Purpose Cable Gland
Steel
15.88 mm
商标: ABB Installation Products
长度: 50.32 mm
安装风格: Panel
工厂包装数量: 10
子类别: Wire & Cable Management
商标名: T&B Industrial Fittings
单位重量: 104.326 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7907002000
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

T&B® Cord & Cable Fittings

ABB Installation Products T&B® Cord and Cable Fittings offer easier installation and high performance in a broad product range to fit any application. The cord connector design features a neoprene bushing that produces liquid-tight installations. The T&B lineup includes compact Ranger® cord connectors in steel, stainless, aluminum, and non-metallic styles. The Ranger products feature twice the cable range with improved strain relief and a gland that limits cable bending. Another selection is the non-metallic Black Beauty® cord connectors, with tool-free installation. The Black Beauty connectors include a segmented chuck for liquid-tight neoprene bushings and high mechanical pullout performance. Suitable applications for ABB T&B Cord and Cable Fittings include harsh environments, pharmaceutical processing, food and beverage, industrial, and commercial.

供货情况

库存: