DAC8881SRGET

Texas Instruments
595-DAC8881SRGET
DAC8881SRGET

制造商:

说明:
数模转换器- DAC Lo Noise Lo Drift 16 B DAC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 数模转换器- DAC
RoHS:  
DAC8881
16 bit
200 kS/s
1 Channel
5 us
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VQFN-24
5.5 V
2.7 V
Reel
Cut Tape
MouseReel
结构: R-2R
商标: Texas Instruments
DNL - 微分非线性: +/- 0.25 LSB
特点: Reset to Mid-Scale, SDO
增益误差: 0.01 % FSR
INL - 积分非线性: +/- 0.5 LSB
湿度敏感性: Yes
转换器数量: 1 Converter
功耗: 6 mW
产品类型: DACs - Digital to Analog Converters
工厂包装数量: 250
子类别: Data Converter ICs
单位重量: 43.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
美国
发货时,国家/地区可能会发生变化。

DAC8881 Digital-to-Analog Converters (DAC)

Texas Instruments DAC8881 Single-Channel 16-Bit, Low Noise, Voltage Output Digital-to-Analog Converters offer low-power operation and a flexible SPI serial interface. Other features include 16-bit monotonicity, excellent linearity, and fast settling time. The on-chip precision output amplifier allows rail-to-rail output swing to be achieved over the full supply range of 2.7V to 5.5V. The standard SPI serial interface is supported by the DAC and is capable of operating with input data clock frequencies up to 50MHz. Additionally, the DAC8881 provides a power-down feature, accessed over the PDN pin, that reduces the current consumption to 25µA at 5V. The Texas Instruments DAC8881 is available in a 4 x 4mm QFN-24 package. The device delivers a specified operating temperature range of –40°C to +105°C.

库存量: 614

库存:
614 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥218.7002 ¥218.70
¥175.6924 ¥1,756.92
¥164.9348 ¥4,123.37
¥154.9456 ¥15,494.56
整卷卷轴(请按250的倍数订购)
¥147.3859 ¥36,846.48
¥144.0072 ¥72,003.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩