DCS-11900

Bud Industries
563-DCS-11900
DCS-11900

制造商:

说明:
微型机壳 - 工业级 Dual Compartment Enclosure Screw-down Cover (6.3 X 6.5 X 3.7 In)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bud Industries
产品种类: 微型机壳 - 工业级
RoHS:  
Dual Compartment
Plastic
Gray
6.34 in
6.54 in
3.66 in
UL 94 HB
DCS
商标: Bud Industries
外盖颜色: Blue
特点: With screw on cover
外壳颜色: Gray
封装: Bulk
产品: Enclosures
产品类型: Enclosures, Boxes, & Cases
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 136.078 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3923100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sealed Dual-Compartment Enclosure

Bud Industries Sealed Dual-Compartment Enclosure has a separate compartment for housing terminals, power supplies, batteries, or other equipment not requiring frequent access. The enclosure is available in five sizes and two styles: with screw-on cover meeting IP66 rating, and with hinged cover for frequent access. Both styles are made of high impact ABS with blue tinted polycarbonate UL94-HB covers. Bud Industries Sealed Dual-Compartment Enclosures are sealed with a silicone sponge gasket.

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥252.8601 ¥252.86
¥252.781 ¥6,319.53
¥245.0857 ¥12,254.29
¥238.0571 ¥23,805.71
¥236.6559 ¥47,331.18
500 报价