DFR0588

DFRobot
426-DFR0588
DFR0588

制造商:

说明:
多功能传感器开发工具 Gravity: Analog SHT30 Temperature & Humidity Sensor

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
DFRobot
产品种类: 多功能传感器开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
Humidity, Temperature Sensor
SHT30
3.3 V to 5.5 V
Analog
商标: DFRobot
尺寸: 32 mm x 30 mm
用于: Industrial Automation
最大工作温度: + 125 C
最小工作温度: - 40 C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 21.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9025801000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DFR0588 Gravity: Temperature & Humidity Sensor

DFRobot DFR0588 Gravity: Temperature & Humidity Sensor adopts the Sensirion new generation SHT30 sensor with the CMOSens® technology. This SHT30 sensor offers humidity and temperature sensing components, low power consumption, fast response, and immunity to interference. The SHT30 sensor features internal calibration, linearization, and amplification and provides analog output voltages that are linear with temperature or humidity. This sensor is compatible with 3.3V/5V controllers such as Arduino, micro:bit, and ESP32. The SHT30 sensor offers temperature and humidity sensing for urban environment monitoring, intelligent, buildings, industrial automation, smart home, and other IoT applications.

供货情况

库存: