DFR0832

DFRobot
426-DFR0832
DFR0832

制造商:

说明:
显示开发工具 1.6 Inch LCD Display (Compatible with Raspberry Pi 2B/3B/3B+/4B)

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
DFRobot
产品种类: 显示开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: DFRobot
产品类型: Display Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531200020
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DFR0832 1.6" LCD Display

DFRobot DFR0832 1.6" LCD Display features a backlight, supports a resolution of 84x48, and is compatible with Raspberry Pi 2B/3B/3B+/4B. The LCD adopts a 26-pin GPIO compatible design. This LCD screen is equipped with a backlight control. This allows viewing the operating status of the motherboard in a dark environment when the Raspberry Pi is used as a server application. The DFR0832 1.6" LCD display features a backlight jumper on the back that allows controlling the backlight by the program. This LCD screen can be used in experiments to display real-time data such as ultrasonic distance measurement, temperature, and humidity testing.

供货情况

库存: