DFR0975-U

DFRobot
426-DFR0975-U
DFR0975-U

制造商:

说明:
开发板和工具包 - 无线 FireBeetle 2 Board ESP32-S3-U (N16R8) AIoT Microcontroller with Camera (16MB Fl., 8MB PS., Wi-Fi & BT via Cable)

产品属性 属性值 选择属性
DFRobot
产品种类: 开发板和工具包 - 无线
RoHS:  
FireBeetle
Development Boards
ESP32-S3-U-WROOM-1
商标: DFRobot
数据总线宽度: 32 bit
尺寸: 25.4 mm x 60 mm
接口类型: I2C, SPI, UART
最大工作温度: + 70 C
最小工作温度: - 20 C
工作电源电压: 3.3 V
产品类型: Development Boards & Kits - Wireless
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DFR0975/DFR0975-U Development Boards

DFRobot DFR0975/DFR0975-U Development Boards are integrated with high-performance ESP32-S3 MCUs with an OV2640 camera for image recognition and WiFi®/BLUETOOTH® 5 communication. These compact and powerful development boards are designed for AI and IoT applications, particularly those involving computer vision and image recognition. The ESP32-S3-WROOM-1-N16R8 comes with 16MB Flash and 8MB PSRAM for storing more data. These boards offer a camera interface onboard for easy connection with a camera. The DFR0975 board comes with an OV2640 camera that offers 2 megapixels, 68° FOV, and up to 1600 x 1200 resolution. These boards are ideal for AI-Powered image recognition, smart home and security, industrial IoT and machine vision, edge AI and TinyML, wireless video streaming, and voice control interfaces.

库存量: 20

库存:
20 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥172.8787 ¥172.88