DSM506-1024S009

BEI Sensors
682-DSM506-1024S009
DSM506-1024S009

制造商:

说明:
编码器 58MM, 6MM dia shaft, 11-30 Vdc supply and TTL 5Vdc Output Dual Quadrature with Index, 1024 ppr, Radial Cable termination - 12 cond. - Clamping/Servo Flange

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Sensata
产品种类: 编码器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
DSM5
Servo Mount
Encoders
Incremental
1024 PPR
Rotary
No Detent
Cable
Quadrature with Index
6 mm
Round / Plain
Without Switch
11 VDC to 30 VDC
Bulk
商标: BEI Sensors
衬套大小: 50.9 mm x 4 mm
尺寸: 59 mm x 56.5 mm
最大工作温度: + 85 C
最小工作温度: - 20 C
产品类型: Encoders
轴长度: 10 mm
工厂包装数量: 1
子类别: Encoders
商标名: SIL3 PLe
零件号别名: DSM5H06//5G29//01024//GPR020/1J/**03**
单位重量: 299.640 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8543704500
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DSM5H Incremental Encoders

BEI Sensors / Sensata DSM5H Incremental Encoders meet the demands for functional safety for the most diverse industrial applications. The encoders are usable up to SIL 3 / PLe according to IEC 61508 / IEC 13849 and suitable for safe motor feedback according to IEC 61800-5-2. Features include digital TTL/RS422 or HTL or sine/cosine with 1Vpp output and a maximum RPM of 6000. There are three shaft lengths available, 6mm, 9.52mm, or 10mm. The robust aluminum, IP65, housing offers excellent resistance to shocks / vibrations and is rated IP65.

Rotary Encoders for Functional Safety

BEI Sensors / Sensata Rotary Encoders for Functional Safety are ideal for speed monitoring in safety applications according to EN ISO 13 849-1 standards. Safety in process automation has always been a point of interest for engineers and system designers. BEI Sensors has developed a unique range of functionally safe incremental encoders to meet the most diverse industrial applications. The extensive range of incremental encoders can be used in the highest industrial safety-related applications up to SIL3/PLe, Cat.4. Safety applications.

供货情况

库存:

类似产品