E16550-1019

Anderson Power Products
879-E16550-1019
E16550-1019

制造商:

说明:
重负荷电源连接器 160 AMP DIN W/ 50MM SOCKET CNT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Anderson Power Products
产品种类: 重负荷电源连接器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
EBC
Connectors
220 A
2 Position
600 V
Polybutylene Terephthalate (PBT)
Silver
Copper Alloy
IP23
+ 105 C
商标: Anderson Power Products
触点类型: Socket (Female)
可燃性等级: UL 94 V-0
外壳颜色: Black
最小工作温度: - 25 C
安装角: Straight
安装风格: Cable
产品类型: Heavy Duty Power Connectors
工厂包装数量: 25
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Double Stack Manual Assist Brackets

Anderson Power Products SBE®320/SBX®350 and DIN A320 and E320 Double Stack Manual Assist Brackets provide a safe solution enabling higher charging amperage levels by facilitating parallel connections in warehouse EVs such as forklifts. These brackets use industry-standard connectors that accept less expensive and smaller-diameter flexible wires. The robust frames ensure connector alignment and provide the ability to mount the truck/charger bracket assembly. The brackets include an ergonomic handle that reduces the operator's effort required for mating and unmating the connectors. This ensures complete engagement of mated pairs, reducing the possibility of shorts or disconnects. With Anderson Power Products SBE320/SBX350 and DIN A320 and E320 Double Stack Manual Assist Brackets, batteries are charged at rates of 25A/100Ahrs during opportunity charging (lunch breaks, between shifts) and at 40+A/100Ahrs during fast charging. 

电池充电解决方案

Anderson Power Products电池充电解决方案为常规充电、机会充电和快速充电提供了多种选择。常规充电需要8至10小时才能完全充满电,而机会充电意味着利用每个可能的机会充电以延长电池的使用时间(午休和班次之间的停机时间)。快速充电能够以相当于常规系统3到4倍的速度进行机会充电,电源要求通常超过600A。

供货情况

库存: