EB_NN01-104

128-EB_NN01-104
EB_NN01-104

制造商:

说明:
天线开发工具 Slim

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Ignion
产品种类: 天线开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
2.4 GHz to 2.5 GHz
NN01-104
Bluetooth
WLAN
802.15.4 (ANT, Thread, Zigbee)
商标: Ignion
用于: Chip Antenna
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Antenna Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: EB_FR05-S1-N-0-104
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9031809090
USHTS:
8517790000
ECCN:
EAR99
原产地分类
原产国:
西班牙
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Micro/Slim Reach Xtend & EZConnect Eval Boards

Ignion Micro Reach Xtend™, Slim Reach Xtend, and EZConnect™ Evaluation Boards are used to evaluate Micro Reach Xtend, Slim Reach Xtend, and EZConnect Zigbee® Chip Antennas. The antennas feature a small form factor to easily and efficiently integrate into space-limited areas with minimum clearance area. The devices are designed for small consumer electronic devices such as wireless headsets and highly integrated multifunction mobile handsets. The evaluation boards for these antennas are built on an FR4 substrate with a thickness of 1mm. Ignion NN01 Evaluation Boards have a ±0.2mm tolerance.

供货情况

库存: