ECMF4-20A42N10

STMicroelectronics
511-ECMF4-20A42N10
ECMF4-20A42N10

制造商:

说明:
共模扼流圈/滤波器 Common mode filter with ESD protection

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 共模扼流圈/滤波器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
ECMF4-20A42N10
SMD/SMT
- 40 C
+ 85 C
UQFN-10
Reel
Cut Tape
MouseReel
Common Mode EMI Filters
Common Mode Filter With ESD Protection
商标: STMicroelectronics
产品类型: Common Mode Chokes
工厂包装数量: 3000
子类别: Inductors, Chokes & Coils
单位重量: 4 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8541100080
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ECMF Common-Mode Filter ICs

STMicroelectronics ECMF Common-Mode Filter ICs offer the industry's first silicon common-mode filters combined with high-efficiency ESD protection needed by high-speed data lines. This enables manufacturers to reduce part counts and simplify the design of reliable, high-speed data circuits commonly used in smartphones, tablets, and mobile computers as well as wired connections such as USB2.0 and HDMI. This series offers ultra-compact form factors and covers high-speed serial interface standards including USB, MIPI, MDDI, or HDMI. The ECMF devices are designed to improve the noise immunity of applications such as mobile phones, notebooks or tablets, and to protect them against destructive ESD air and contact discharges.

WE-CMB共模电源线电感器(扼流圈)

Würth Elektronik WE-CMB共模电源线电感器(扼流圈)具有紧凑的设计,即使在低频范围内仍能对非对称干扰实现高抑制。此外,由于采用了低电容绕组技术,这些电感器可提供宽带屏蔽。Würth Elektronik WE-CMB共模电源线电感器是电力电子和共模噪声抑制的理想选择。寄生会对共模滤波器的噪声衰减和电流额定值产生极大的影响。Würth设计WE-CMB系列的目的是在其有用的频带内将寄生效应降至最低,以实现消除噪声的设计目的。

供货情况

库存:

类似产品