ESP32-LyraT-Mini

Espressif Systems
356-ESP32-LYRAT-MINI
ESP32-LyraT-Mini

制造商:

说明:
音频 IC 开发工具 A lightweight audio development board based on ESP32-WROVER-B, which implements AEC, AGC, NS WWE (wake word engine) and other audio signal processing technologies.

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Espressif
产品种类: 音频 IC 开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Development Boards
Audio CODEC
ES8311
商标: Espressif Systems
用于: ESP32-WROVER-B
产品类型: Audio IC Development Tools
工厂包装数量: 72
子类别: Development Tools
单位重量: 97.852 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ESP32-LyraT-Mini V1.2 Audio Development Board

Espressif Systems ESP32-LyraT-Mini V1.2 Audio Development Board is a hardware platform designed for dual-core ESP32 audio applications. These applications include Wi-Fi or BT audio speakers, speech-based remote controllers, and connected smart-home appliances with one or more audio functionalities. The ESP32-LyraT-Mini is a mono audio board. The ESP32-LyraT-Mini Board provides hardware for audio processing and additional RAM on top of what is already on board the ESP32 chip.

供货情况

库存: