ESP-Prog-2

Espressif Systems
356-ESP-PROG-2
ESP-Prog-2

制造商:

说明:
硬件调试器 ESP-Prog-2 is a development and debugging tool launched by Espressif, featuring automatic firmware downloading, drag-and-drop programming, serial communication, and JTAG online debugging capabilities.

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Espressif
产品种类: 硬件调试器
RoHS:  
Debuggers / Programmers
ESP32-S3-MINI-1
商标: Espressif Systems
接口类型: UART, USB
工作电源电压: 3.3 V, 5 V
产品类型: Debuggers
工厂包装数量: 180
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

ESP-Prog-2 Debugging Tool

Espressif Systems ESP-Prog-2 Debugging Tool supports automatic firmware downloading, serial communication, and JTAG online debugging. Automatic downloading and serial communication are compatible with ESP8266, ESP32, ESP32-S2, ESP32-S3, and ESP32-C3, while JTAG online debugging is supported on ESP32, ESP32-S2, ESP32-S3, and ESP32-C3. This debugging tool features a simple design and flexible power options, providing reliable power and interface support. The ESP-Prog-2 debugging tool features two interfaces that support either 5V or a 3.3V power supply voltage, as different target boards may operate at different voltages. The RX/TX and JTAG signal levels are fixed at 3.3V.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1,189
289
待发货
360
预期 2026/11/17
360
预期 2026/11/30
180
预期 2027/1/6
生产周期:
19
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥95.1234 ¥95.12