ESP32-P4-EYE

Espressif Systems
356-ESP32-P4-EYE
ESP32-P4-EYE

制造商:

说明:
显示开发工具 ESP32-P4-EYE is a vision development board based on the ESP32-P4 chip, mainly targeting camera applications. ESP32-P4 features a dual-core RISC-V processor and supports up to 32 MB of PSRAM. In addition, ESP32-P4 supports USB 2.0 standard, MIPI-CSI/D

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Espressif
产品种类: 显示开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Boards
ESP32-P4
USB
商标: Espressif Systems
显示器类型: LCD
产品类型: Display Development Tools
工厂包装数量: 60
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8525895050
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ESP32-P4-EYE Vision Development Board

Espressif ESP32-P4-EYE Vision Development Board is based on the ESP32-P4 chip and mainly targets camera applications. ESP32-P4 features a dual-core RISC-V processor and supports up to 32MB of PSRAM. In addition, ESP32-P4 supports the USB 2.0 standard, MIPI-CSI/DSI, H264 encoder, and various other peripherals. With its outstanding features, the board is an ideal choice for developing low-cost, high-performance, low-power network-connected audio and video products.

供货情况

库存: