PVA6REW4141

E-Switch
612-PVA6REW4141
PVA6REW4141

制造商:

说明:
按钮开关 - 工业 Anti-vandal, SPST, Off-(On), Panel Mount, Front, Black, LED, Blue, IP67

产品属性 属性值 选择属性
E-Switch
产品种类: 按钮开关 - 工业
RoHS:  
Round
Illuminated
SPST
OFF - (ON)
36 VDC
2 A
Blue
Wire Lead
IP67
LED
PVA6
商标: E-Switch
触点电镀: Silver
直径: 18.5 mm
寿命: 1000000 Cycle
最大工作温度: + 70 C
最小工作温度: - 20 C
安装风格: Panel Mount
封装: Bulk
产品: Standard Switches
产品类型: Pushbutton Switches
工厂包装数量: 20
子类别: Switches
商标名: PV Anti-Vandal
类型: Anti-Vandal
单位重量: 25.466 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PV6 Wired 16mm Anti-Vandal Switches

E-Switch PV6 Wired 16mm Anti-Vandal Switches feature 300mm-long wire leads, eliminating in-house labor or second-source assembly. The series offers non-illuminated and illuminated dot or ring lens styles and a range of illumination colors, including RGB and bicolor. These robust switches deliver 1 million mechanical life cycles and 50,000 electrical life cycles. E-Switch PV6 Wired 16mm Anti-Vandal Switches have a 16mm diameter panel cutout and IP65 protection. Typical applications include audio / visual, consumer and commercial appliances, industrial controls, medical / dental equipment, security devices, kiosks for vending and ticket dispensers, and dashboards on off-road vehicles and watercraft.

库存量: 4

库存:
4
可立即发货
在途量:
100
预期 2027/2/19
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥152.1093 ¥152.11
¥115.4747 ¥1,154.75
¥112.9887 ¥2,259.77
¥111.8361 ¥11,183.61
¥104.5476 ¥27,182.38
¥99.5078 ¥49,753.90