F8422

Heyco
836-F8422
F8422

制造商:

说明:
螺旋裹敷、套管、管线和导管 HPAS 13MM 50M COIL V-0 BLACK

产品属性 属性值 选择属性
Heyco
产品种类: 螺旋裹敷、套管、管线和导管
RoHS:  
13 mm
商标: Heyco
系列: HPAS
工厂包装数量: 1
子类别: Wire & Cable Management
单位重量: 21 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3917320000
USHTS:
3926909989
TARIC:
3917390099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.

HPAS Corrugated Conduit/Tubing

Heyco HPAS Corrugated Conduit/Tubing offers a nominal size range of 10mm to 54mm, a 300V voltage rating, and flammability ratings of UL 94V-0 and 94V-2. This tubing features a low fire hazard, low smoke and toxicity, high flexibility, and is highly resistant to abrasion, oil, and solvents. HPAS tubing offers high impact strength, so it recovers after crushing, and its flexible design allows it to be used in extremely tight quarters. Heyco HPAS Corrugated Conduit/Tubing is suitable for outdoor use and various types of equipment, including machinery, pumps, motors, and HVAC equipment.

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,167.5386 ¥1,167.54
¥1,103.5128 ¥11,035.13
¥1,087.2973 ¥27,182.43
¥1,031.7126 ¥51,585.63
¥982.0039 ¥98,200.39
250 报价