FHR1200

512-FHR1200
FHR1200

制造商:

说明:
参考电压 MicroPower Ultrawide Voltage Regulator

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
onsemi
产品种类: 参考电压
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
SC70-6
Shunt Adjustable References
7.5 V to 100 V
2 %
57 PPM / C
7.405 V
12 uA
- 55 C
+ 150 C
FHR1200
Reel
Cut Tape
MouseReel
商标: onsemi
产品类型: Voltage References
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 28 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FHR1200 Voltage Regulator

ON Semiconductor FHR1200 Voltage Regulator delivers a high-efficiency regulator that outperforms the typical shunt regulator in the flyback power supply. The FHR1200 offers a maximum regulation voltage of 100 V, lower bias current, and better stability over the maximum industrial temperature range, resulting in efficiency savings in Standby Mode. In certain configurations, the efficiency savings FHR1200 can directly drive the PWM controller. This option eliminates complexity and cost of an optocoupler and additional feedback pin drive circuitry. For compatible circuits, the FHR1200 can regulate with as low as 20 μA of supply current (bias and sink stages), driving greater than a 90% power savings compared to a standard shunt regulator. The FHR1200 is packaged in space-saving surfacemount SC70-6 (SOT363) to minimize layout space and cost.
Learn More

供货情况

库存: