FIT0779

DFRobot
426-FIT0779
FIT0779

制造商:

说明:
DFRobot 配件 Metal Mecanum Wheel with Motor Shaft Coupling (65mm) - Left

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DFRobot
产品种类: DFRobot 配件
RoHS:  
Motors & Accessories
65 mm Dia Left-Handed Omnidirectional Wheel
商标: DFRobot
描述/功能: 65 mm Dia Left-Handed Omnidirectional Wheel
用于: Robot Car
产品类型: Accessories
工厂包装数量: 1
子类别: Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8479909090
USHTS:
8479909591
JPHTS:
847990000
TARIC:
8479907099
BRHTS:
84799090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Metal Mecanum Wheels with Motor Shaft Coupling

DFRobot Metal Mecanum Wheels with Motor Shaft Coupling are omnidirectional wheels designed for a land-based vehicle to move in any direction. These wheels can go straight, obliquely, horizontally, S-line, and rotate at any angle with zero radius. The Mecanum wheels offer low noise that allows them to move stably and flexibly during operation. These Mecanum wheels feature a diameter of 65mm and are composed of 9 small rollers. These wheels are made of plastic and coated with quality and high-friction silicone rubber, which are rugged and impact-resistant. The Mecanum wheels feature better quality, texture and are equipped with a metal exterior structure that has its own coupling matching with various motor shafts. This makes it easy to install and ideal for smart robot cars.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
16
生产周期:
8
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥73.6195 ¥73.62