FIT0829

DFRobot
426-FIT0829
FIT0829

制造商:

说明:
相机镜头 6mm Industrial Wide Angle Lens

产品属性 属性值 选择属性
DFRobot
产品种类: 相机镜头
Industrial Wide Angle Lens
30 mm x 34 mm
商标: DFRobot
产品类型: Camera Lenses
工厂包装数量: 1
子类别: Cameras & Accessories
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9002119000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FIT0829 6mm 3MP Wide Angle Lens

DFRobot FIT0829 6mm 3MP Wide-Angle Lens is suitable to use with the Raspberry Pi High-Quality Camera and Jetson Nano 12.3MP camera. It has a wide field of view and can be used for CCTV applications to help view a larger area of the target, such as wildlife cameras, security cameras, doorbell cameras, etc. The lens can be easily screwed into the Raspberry Pi High-Quality Camera. Also, it comes with front and back covers for protection when it's not in use. The DFRobot FIT0829 does not include Jetson Nano.

库存量: 2

库存:
2 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥206.79 ¥206.79