FMAD1116

Fairview Microwave
67-FMAD1116
FMAD1116

制造商:

说明:
射频适配器 - 系列之内 RA SMA Male (Plug) to SMA Male (Plug) Adapter, Passivated Stainless Steel Body, 1.3 VSWR

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fairview Microwave
产品种类: 射频适配器 - 系列之内
RoHS:  
SMA
Male
Male
50 Ohms
18 GHz
Right Angle
1.3
Gold
Stainless Steel
Bag
商标: Fairview Microwave
触点材料: Copper
频率范围: 0 Hz to 18 GHz
绝緣体材质: Polytetrafluoroethylene (PTFE)
运转周期: 500 Cycles
最小频率: 0 Hz
安装风格: Cable Mount
方向: Right Angle
产品类型: RF Adapters - In Series
侧1射频系列: SMA
侧2射频系列: SMA
工厂包装数量: 1
子类别: RF Adapters
单位重量: 7.756 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RA SMA Adapters

Fairview Microwave RA SMA Adapters come in four configurations: SMA female to N male, SMA female to TNC male, SMA male to SMA female, and SMA male to SMA male. These adapters feature a right-angle design that facilitates easier connections in tight spaces. Constructed with durable materials, these adapters are suitable for general-purpose testing. Fairview Microwave RA SMA Adapters enable connections between two connector types that would otherwise not mate. The adapters also protect connectors on expensive equipment where the number of connect and disconnect cycles is high.

库存量: 7

库存:
7 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥919.5036 ¥919.50
¥748.6589 ¥7,486.59
¥721.053 ¥18,026.33
¥700.4644 ¥35,023.22
¥669.2764 ¥66,927.64