FN3270HT1-80-35

TE Connectivity / Schaffner
631-FN3270HT18035
FN3270HT1-80-35

制造商:

说明:
电源线滤波器 FN3270HT1-80-35

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 电源线滤波器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
FN3270
商标: TE Connectivity / Schaffner
产品类型: Power Line Filters
工厂包装数量: 6
子类别: Power Condition
零件号别名: 812097-SF
单位重量: 2.2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
TARIC:
8532290000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FN3270 3-Phase Filters

TE Connectivity / Schaffner FN3270 3-Phase Filters feature an extremely compact and lightweight design that requires minimal mounting space. These filters offer simple, time-saving installation with good accessibility for both automatic and hand tools. The FN3270 3-phase filters deliver solid, touch-safe terminal blocks for all filters ranging from 10A to 100A. These filters offer sufficient contact area in accordance with the EN 60204-1 installation standard and provide transparent protective covers as an optional accessory. The FN3270 3-phase filters provide the attenuation performance needed to fulfill EN 61800-3/A11. Typical applications include industrial variable-speed electrical power drive systems, frequency inverters, motor drives, and servo drives.

供货情况

库存: