FN3359HVB-1000-99

TE Connectivity / Schaffner
631-FN3359HVB100099
FN3359HVB-1000-99

制造商:

说明:
电源线滤波器 FN3359HVB-1000-99

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 电源线滤波器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
FN3359
商标: TE Connectivity / Schaffner
产品类型: Power Line Filters
工厂包装数量: 1
子类别: Power Condition
零件号别名: 812332-SF
单位重量: 18 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8532250080
TARIC:
8532290000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FN3359 3-Phase Filters

TE Connectivity's (TE) / Schaffner FN3359 3-Phase Filters are off-the-shelf high-power filters for Class A compliance with rated currents up to 2500A. These filters offer a compact, high-current solution with minimal space requirements. The FN3359 3-phase filters improve the conducted immunity of installations and feature a UL 94V-0 flammability rating. These filters support an operating frequency range of DC to 60Hz and a temperature range of -25°C to +100°C. Optional protective covers are available for busbar versions from 150A to 1000A, providing additional protection against accidental contact with live conductors. TE FN3359 3-Phase Filters are suitable for high-power motor drives, inverters, converters, industrial three-phase systems, large UPS, machinery, mining equipment, photovoltaic systems with galvanic isolation, and wind turbines.

供货情况

库存: