FN9264B-1-06

TE Connectivity / Schaffner
631-FN9264B-1-06
FN9264B-1-06

制造商:

说明:
交流电源输入模块 1A 250VAC 50/60HZ MEDICAL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 交流电源输入模块
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Inlets
Switched
Filtered
No
1 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Standard
FN9264
商标: TE Connectivity / Schaffner
外壳材料: Aluminum
电感: 5.15 mH
最大工作温度: + 85 C
最小工作温度: - 25 C
产品类型: AC Power Entry Modules
工厂包装数量: 60
子类别: Power Entry
零件号别名: 811692-SF
单位重量: 55 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

EMC/EMI Filters for Medical Devices

TE Connectivity / Schaffner EMC/EMI Filters for Medical Devices offer a frequency range of 150kHz to 30MHz and a 50Ω rating. These EMC/EMI Filters feature a wide variety of amperage ratings, fuse options, and mouting possibilities, designed to offer the desired solution. Schaffner EMC/EMI Filters for Medical Devices are ideal for ultrasound systems and ventilators. 

FN9264 AC Power Entry Modules

TE Connectivity / Schaffner FN9264 AC Power Entry Modules are EMC/EMI filtered devices designed with a 2-pole rocker switch for all-pole disconnection in a compact fully shielded steel housing. FN9264 Modules offer excellent conducted attenuation performance and high saturation resistance with current ratings from 1A to 10A. An EN/IEC60601-1 compliant medical version is also available. The TE Connectivity / Schaffner FN9264 Power Entry Modules utilize Faston terminals for easy assembly.

供货情况

库存: