FPF2165R

512-FPF2165R
FPF2165R

制造商:

说明:
电源开关 IC - 配电 Full Func Load Swtch w/Adj Curr Limit

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
onsemi
产品种类: 电源开关 IC - 配电
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Load Switch
1 Output
200 mA
150 mA to 1.5 A
120 mOhms
25 us
45 us
1.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MicroFET-6
FPF2165R
Reel
Cut Tape
MouseReel
商标: onsemi
Pd-功率耗散: 1.2 W
产品类型: Power Switch ICs - Power Distribution
工厂包装数量: 3000
子类别: Switch ICs
电源电压-最大: 5.5 V
电源电压-最小: 1.8 V
单位重量: 30 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FPF21xx Load Switches

onsemi FPF21xx Load Switches are a family of load switches that provide full protection to systems and loads that may encounter large current conditions. These devices contain a current-limited P-channel MOSFET, which can operate over an input voltage range of 1.8-5.5V. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. Each FPF21xx contains thermal shutdown protection that shuts off the switch to prevent damage to the part when a continuous overcurrent condition causes excessive heating. When the switch current reaches the current limit, the part operates in a constant-current mode to prohibit excessive currents from causing damage.

供货情况

库存: