FSL126MR

512-FSL126MR
FSL126MR

制造商:

说明:
交流/直流转换器 FPS FOR LOW POWER

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
onsemi
产品种类: 交流/直流转换器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Through Hole
DIP-8
21 W
9 V
14 V
Flyback
Si
61 kHz to 73 kHz
83 %
2.5 mA
- 40 C
+ 105 C
2 A
FSL126MR
Tube
商标: onsemi
绝缘: Isolated
输出端数量: 1 Output
产品类型: AC/DC Converters
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
类型: Current Mode
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Green Mode Power Switches

onsemi Green Mode Power Switches are highly integrated off-line power switches with a full avalanche rated SenseFET and current mode PWM IC. These switches offer advanced burst mode operation to meet low standby power regulations, reduce EMI emissions, simplify designs, and lower costs in target applications. onsemi Green Mode Power Switches features include internal avalanche-rugged SenseFET, built-in soft-start, over-voltage protection (OVP), and under-voltage lockout (UVLO). Applications include SMPS for VCR, SVR, STB, DVD and VCD player, printer, facsimile, scanners, and home appliances.

供货情况

库存: