G3VM-101AR1

Aratas
653-G3VM-101AR1
G3VM-101AR1

制造商:

说明:
固态继电器-PCB安装 High Current MOS FET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Aratas
产品种类: 固态继电器-PCB安装
RoHS:  
Tube
PCB Mount
2 A
100 VAC, 100 VDC
1 Form A (SPST-NO)
1.5 VDC to 1.8 VDC
DIP-4
MOSFET
30 mA
- 40 C
+ 110 C
6.4 mm (0.252 in)
4.58 mm (0.18 in)
3.65 mm (0.144 in)
G3VM
商标: Aratas
导通电阻—最大值: 200 mOhms
产品: Solid State Relays
产品类型: SSR - Solid State Relays
工厂包装数量: 400
子类别: Relays
端接类型: Solder Pin
零件号别名: G3VM101AR1
单位重量: 250 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

G3VM-AR和G3VM-DR MOSFET继电器

Omron Electronics G3VM-AR和G3VM-DR MOSFET继电器具有0.7A至4A连续负载电流范围、200V额定负载电压和2500Vrms的介电强度。这些继电器采用4引脚设计,可实现机械继电器的低导通电阻和高开关能力。Omron Electronics G3VM-AR和G3VM-DR MOSFET继电器非常适合用于电源电路、安全、工业和通信设备。

G3VM-101HR2大电流MOSFET继电器

Omron G3VM-101HR2大电流MOSFET继电器采用6引脚SOP封装,可实现低导通电阻和高开关电容。MOSFET继电器可实现16mΩ(典型值)的导通电阻,因此能够在100V时控制3A电流(直流情况下可能为6A),从而改善了工作温度并减少了时序特性。理想应用包括各类工业设备,包括从安全、通信、娱乐、测试和测量设备到安全和楼宇自动化。

G3VM MOSFET Relays

Aratas G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Aratas G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Aratas offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET继电器

Omron Electronics G3VM-CR/FR MOSFET继电器是大电流和低导通电阻型继电器,采用DIP 8引脚封装。这些继电器通过DIP8封装实现高级别负载电流。G3VM-CR/FR继电器提供60V至600V负载电压范围选项,0.6A至5A的连续负载电流范围选项。典型应用包括通信设备、工业设备、测试和测量设备、安保设备和电源电路。
了解详情

库存量: 23

库存:
23
可立即发货
在途量:
800
预期 2027/4/6
生产周期:
26
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥68.3198 ¥68.32
¥66.2519 ¥662.52
¥53.8445 ¥1,346.11
¥51.528 ¥2,576.40
¥48.3075 ¥4,830.75
¥48.0589 ¥12,014.73
¥47.7312 ¥19,092.48
¥46.7368 ¥56,084.16
¥46.6464 ¥93,292.80