G45.A.201111

Taoglas
960-G45.A.201111
G45.A.201111

制造商:

说明:
天线 Olympian II G45 5G/4G Cellular, Small Form Factor Permanent Mount Antenna

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
617 MHz
5 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA
Module
Cone
0.9 dBi, - 2.1 dBi, 0.8 dBi, - 0.8 dBi, 1.5 dBi, 1 dBi, - 1.3 dBi, 0.2 dBi
50 Ohms
2 W
- 40 C
+ 85 C
7 Band
Direct / Permanent Mount
Connector
SMA Male
657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz, 4.7 GHz
Digital Signage, Gateways/Routers
48.5 mm
IK10, IP67
RG174
Bulk
商标: Taoglas
电缆长度: 2 m
极性: Linear
工厂包装数量: 10
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

G45 Olympian II 5G/4G Permanent-Mount Antenna

Taoglas G45 Olympian II 5G/4G Permanent-Mount Antenna features compact housing with a height of 48.5mm and a diameter of 50mm. The antenna has a 2m RG-174 cable and SMA(M) connector. This low-profile, robust antenna is rated IP67, making it ideal for external use on vehicles and in outdoor applications requiring cellular connectivity. The 5G/4G antenna covers all major cellular bands, including sub 6GHz, 5G FR1 bands, and worldwide 5G/4G bands. The antenna is also 3G/2G backward compatible. Taoglas G45 Olympian II 5G/4G Permanent-Mount Antenna is mounted onto metal or plastic from the inside of the user device enclosure, and its small M12 thread allows for installation in tight environments. It offers an IK10 impact rating. Typical applications are digital signage, gateways/routers, and transportation.

库存量: 185

库存:
185 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥455.3561 ¥455.36
¥394.144 ¥3,941.44
¥374.8662 ¥11,245.99
¥348.3225 ¥34,832.25
¥342.277 ¥85,569.25
500 报价