GJM0225C2A1R2WB01L

Murata Electronics
81-GJM0225C2A1R2WB1L
GJM0225C2A1R2WB01L

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Murata
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
GJM
Reel
商标: Murata Electronics
产品类型: Ceramic Capacitors
工厂包装数量: 40000
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Frequency Ceramic Capacitors

Murata High-Frequency Ceramic Capacitors are typically used in applications with high frequencies from 500MHz to 10GHz, such as base stations for cellular, broadcast satellites, cable TV, and telecommunication. These Murata High-Frequency Ceramic Capacitors feature low power consumption for mobile telecommunications, the GQM and GJM capacitors come with copper electrodes that allow for ultra-low ESR, high Q in the GHz frequencies, and high RF current handling capability. The GQM/GJM high-frequency ceramic capacitors are the best choice for high performance and high power RF designs requiring voltages up to 500VDC. These capacitors offer EIA sizes 0201, 0402, 0603, 0805, and the 1111 size with a capacitance range of 0.1pF to 100pF. The GQM capacitors include the advanced GQM22 Series with a 500V, High Q MLCC with base metal electrodes.

多层陶瓷电容器

Murata多层陶瓷电容器可用于通用电容器、高频、软终端、LED应用、金属端子和AEC-Q200环氧电容器。这些陶瓷电容器支持可以抑制笔记本电脑电池线噪声的解决方案。

GJM高频陶瓷电容器

Murata GJM高频陶瓷电容器是适用于500MHz至10GHz范围内高频应用的超小型电容器。这些产品改善了高频特性,而高Q值和低ESR更是进一步降低了功耗。GJM电容器适用于VCO和PA模块等应用。GJM电容器采用铜电极制成,由于高Q值(低损耗)性能,实现了低ESR和低功耗,是一款高性价比解决方案。GJM高Q值高频率陶瓷电容器提供EIA 0201和0402低容差版本,容值为0.1pF至33pF。 

供货情况

库存:

类似产品