GMR320HJCFAR100

ROHM Semiconductor
755-GMR320HJCFAR100
GMR320HJCFAR100

制造商:

说明:
电流检测电阻器 - SMD AECQ

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 电流检测电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
GMR
100 mOhms
10 W
1 %
25 PPM / C
2817
7142
7.1 mm (0.28 in)
4.2 mm (0.165 in)
0.4 mm (0.016 in)
- 65 C
+ 170 C
Metal Plate
2 Terminal
SMD/SMT
AEC-Q200
应用: Automotive Grade
商标: ROHM Semiconductor
安装风格: PCB Mount
端子数量: 2 Terminal
产品: Shunt Resistors
产品类型: Current Sense Resistors
工厂包装数量: 2000
子类别: Resistors
类型: High Power Shunt Resistor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

此功能要求启用JavaScript。

合规代码
CNHTS:
8533211000
CAHTS:
8533400000
USHTS:
8533408070
TARIC:
8533210000
MXHTS:
8533409199
BRHTS:
85334012
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GMR320片式分流电阻器

ROHM Semiconductor   GMR320片式分流电阻器是大功率型金属板器件,具有高达10W额定功率(在端子度70°C时)。GMR320电阻器具有高散热和优异的电阻温度系数 (TCR) 特性。这些分流电阻器的电阻范围为5mΩ到100mΩ,工作温度范围为-65°C至170°C。

Current Sensing Resistors

ROHM Semiconductor Current Sensing Resistors are developed for a wide range of applications requiring greater reliability. ROHM Semiconductor Current Sensing Resistors use a high-performance alloy for the resistive element, enabling high-accuracy current detection with excellent temperature characteristics. Applications include portable devices such as smartphones as well as automotive and industrial systems.

库存量: 1,647

库存:
1,647
可立即发货
在途量:
2,000
预期 2026/11/20
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥31.5948 ¥31.59
¥20.5999 ¥206.00
¥16.7127 ¥417.82
¥15.2211 ¥1,522.11
¥13.3227 ¥3,330.68
¥12.0797 ¥6,039.85
¥11.7407 ¥11,740.70
整卷卷轴(请按2000的倍数订购)
¥10.9158 ¥21,831.60
¥10.509 ¥42,036.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩