HSP061-2M6

STMicroelectronics
511-HSP061-2M6
HSP061-2M6

制造商:

说明:
ESD保护二极管/TVS二极管 2-Line ESD Prot 6 GHz 0.6pF 100nA

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: ESD保护二极管/TVS二极管
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Unidirectional
2 Channel
3 V
SMD/SMT
18 V
6 V
uQFN-6
3 A
0.85 pF
8 kV
15 kV
- 40 C
+ 150 C
ESD Suppressors
HSP061-2
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
工厂包装数量: 3000
子类别: ESD Protection Diodes / TVS Diodes
单位重量: 23 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HSP061-8M16 8-Line ESD Protection

STMicroelectronics ESD HSP061-8M16 8-Line ESD Protection for High Speed Lines are ESD arrays with a rail to rail architecture designed specifically for the protection of high speed differential lines. The ultra-low variation of the capacitance that ensures very low influence on signal-skew. The large bandwidth and the low reflection make it compatible with 3.4Gbps to 5Gbps. STMicroelectonics ESD Protection for High Speed Lines are designed to protect against electrostatic discharge on sub micron technology circuits driving HDMI 1.3 and 1.4, Digital Video Interface, Display Port and Serial ATA.

供货情况

库存: