HVG-480-54AB

MEAN WELL
709-HVG-480-54AB
HVG-480-54AB

制造商:

说明:
LED电源 I/P 180-528Vac O/P +54V8.9A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
HVG-480
商标: MEAN WELL
产品类型: LED Power Supplies
工厂包装数量: 4
子类别: Power Supplies
单位重量: 2.8 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HVG-480 480W LED驱动器

MEAN WELL HVG-480 480W交流/直流LED驱动器具有双模恒定电压和恒定电流输出。HVG-480在180至528VAC下工作,提供额定电压范围为24V至54V的型号。HVG-480效率高达95%,采用无风扇设计,使得该系列可于自由空气对流条件下在-40ºC至+85ºC的外壳温度下工作。这些MEAN WELL LED驱动器还采用金属外壳,室内和室外应用的防护等级为IP67/IP65。HVG-480配有调光方法和其他选项,实现LED照明系统的最佳设计灵活性。
了解详情

供货情况

库存: