ICL8001G

726-ICL8001G
ICL8001G

制造商:

说明:
LED照明驱动器IC SGL STAGE FLYBCK PFC CTLR LED LIGHT APP

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Infineon
产品种类: LED照明驱动器IC
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Output
Flyback
3 mA
SOIC-8
18 V
18 V
20 kHz
Adjustable
ICL8001
- 25 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Infineon Technologies
特点: Short Circuit and Thermal Protection
输入电压: 18 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 2.3 mA
零件号别名: ICL81GXT SP000773086 ICL8001GXUMA1
单位重量: 81.590 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存: