IMN10FHT108

ROHM Semiconductor
755-IMN10FHT108
IMN10FHT108

制造商:

说明:
小信号开关二极管 Discrete Semiconductors, Diodes, High-speed switching, 80V, 100mA, Triple Switching Diode for Automotive

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 小信号开关二极管
RoHS:  
Switching Diodes
SMD/SMT
SOT-457-6
80 V
4 A
300 mA
Triple
4 ns
1.2 V
100 nA
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
频率范围: 1 MHz
最大二极管电容: 3.5 pF
Pd-功率耗散: 300 mW
产品类型: Small Signal Switching Diodes
工厂包装数量: 3000
子类别: Diodes & Rectifiers
零件号别名: IMN10FH
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

合规代码
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive Switching Diodes

ROHM Automotive Switching Diodes are AEC-Q101-qualified high-reliability diodes. These diodes offer a reverse voltage range between 35V to 200V and 0.1A to 0.215A average rectified current forward range. The Automotive Switching Diodes feature a 1V to 1.25V low forward voltage range and provide high-speed switching. These diodes are available in UMD6, EMD3F, VMD3, UMD3F, SMD3, SOT-23, and VMN2 packages.

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.

库存量: 1,969

库存:
1,969 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥9.1869 ¥9.19
¥4.181 ¥41.81
¥3.6951 ¥369.51
¥2.825 ¥1,412.50
¥2.373 ¥2,373.00
整卷卷轴(请按3000的倍数订购)
¥1.8306 ¥5,491.80
¥1.6046 ¥14,441.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩