IPA086N10N3 G

Infineon Technologies
726-IPA086N10N3G
IPA086N10N3 G

制造商:

说明:
MOSFET N-Ch 100V 45A TO220FP-3 OptiMOS 3

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: MOSFET
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
45 A
8.6 mOhms
20 V
2.7 V
42 nC
- 55 C
+ 175 C
37.5 W
Enhancement
OptiMOS
Tube
商标: Infineon Technologies
配置: Single
下降时间: 8 ns
正向跨导 - 最小值: 35 S
产品类型: MOSFETs
上升时间: 10 ns
系列: OptiMOS 3
工厂包装数量: 500
子类别: Transistors
晶体管类型: 1 N-Channel
典型关闭延迟时间: 27 ns
典型接通延迟时间: 16 ns
零件号别名: IPA86N1N3GXK SP000485984 IPA086N10N3GXKSA1
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
马来西亚
发货时,国家/地区可能会发生变化。

CoolMOS™ N-Channel MOSFETs

Infineon CoolMOS™ N-Channel Power MOSFETs set the standard for high performance and energy efficiency. The Infineon OptiMOS low voltage MOSFET family demonstrates a combination of the industry's lowest on-state resistance and best switching performance in the voltage range from 20V up to 250V. The new OptiMOS 25V and 30V product family sets new standards in power density and energy efficiency for discrete power MOSFETs. These devices are application-specific optimized for power supplies of servers, notebooks, telecom / datacom switches, and more. The revolutionary Infineon CoolMOS power family sets new standards in energy efficiency and is a technology leader in high voltage MOSFETs. The CoolMOS offers a significant reduction of conduction and switching losses and enables high power density and efficiency for superior power conversion systems. CoolMOS C6 / E6 Power MOSFETs combine the advantage of state-of-the-art superjunction devices with the strengths of conventional power semiconductors. Infineon Technologies CoolMOS™ Power Transistors use the revolutionary CoolMOS™ technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. CoolMOS™ C6 and E6 power transistor series combine the experience of the leading SJ MOSFET supplier with high class innovation. The resulting devices provide all the benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter, and cooler.

库存量: 5,689

库存:
5,689 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.4534 ¥28.45
¥14.3058 ¥143.06
¥12.9046 ¥1,290.46
¥9.6728 ¥4,836.40
¥9.5937 ¥9,593.70